This cable mount connector features 8 contacts with a 1.27mm pitch, suitable for use with 24AWG ribbon cable. It has a voltage rating of 30V and is shielded for electromagnetic interference protection. The connector is made from copper alloy with a gold plating and is RoHS compliant. It is available in bulk packaging and is not radiation hardened.
TE Connectivity 3-1761184-3 technical specifications.
| Color | Grey, Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.