This 26-contact connector features a right-angle orientation and through-hole mounting. It has a grey housing and is made with brass contacts that are plated with tin and gold. The connector is compliant with ELV regulations and can be panel mounted with retention. It is available in bulk packaging and can be solder terminated.
TE Connectivity 3-176206-9 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Housing Color | Grey |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.