This Snap-On cable connector from TE Connectivity features a white polyoxymethylene material and a maximum operating temperature of 106°C. The connector is designed for cable mounting and has a minimum operating temperature of -40°C. It is available in a packaging quantity of 300 pieces, with each connector packaged in a strip. The connector is not radiation hardened and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1768042-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1768042-0 technical specifications.
| Color | White |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | Snap-On |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1768042-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.