This 6-position rectangular connector features a black housing and a 0.049inch pitch. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. The connector is made of bronze with a tin plating and is suitable for surface mount applications.
TE Connectivity 3-176912-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 4500 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | FP |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.