This 30-contact header features a fine stack (FS) series design with a 0.8mm pitch and a 2-row configuration. It is suitable for surface mount applications and is available in quantities of 1500 per reel. The header has a natural housing color and is not radiation hardened. It is not RoHS compliant, and the contact material is bronze with a tin plating.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-1775013-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Housing Color | Natural |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Fine Stack (FS) |
| Stack Height | 3mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.