DDR II 240P Yellow 3.18 G/F
Sign in to ask questions about the TE Connectivity 3-1775802-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1775802-3 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR2 SDRAM, |
| Mount | Through Hole |
| Number of Positions | 240 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1775802-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.