CONNECTOR,D-SHELL,PCB MNT,RECEPT,80 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,M2.6X0.45
TE Connectivity 3-178238-0 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.