3-position, single-row wire-to-wire connector housing with a 6.2mm pitch. Features female socket contacts made of copper alloy with a 7A current rating. Designed for cable mounting with free-hanging strain relief and mating alignment. Operates within a temperature range of -22°C to 221°C, with a UL94 V-0 flammability rating. Natural colored housing, 7.5mm height, and 0.69-inch length.
Sign in to ask questions about the TE Connectivity 3-178842-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-178842-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.5mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.69inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.244inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-178842-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.