Conn Fine Pitch Connector PL 30 POS 0.8mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-179208-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-179208-0 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | Fine Mate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-179208-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.