
13-position, 1-row, 2mm pitch wire-to-wire connector housing with straight, cable mount orientation. Features female socket contacts with a 4A current rating and a blue, rectangular, free-hanging design. Compliant with ELV and RoHS standards, this housing boasts a UL94 V-0 flammability rating and operates within a temperature range of -22°C to 221°C. Designed for 22AWG wire/cable, it offers mating alignment and is supplied in a bag.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-179228-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 28mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.181inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-179228-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.