This 30-contact shrouded header features a 2-row, 0.8mm pitch design with a maximum operating temperature range of -30°C to 105°C. It is compliant with ELV and RoHS regulations and is available in a lead-free version. The header has a natural housing color and is designed for surface mount applications.
TE Connectivity 3-179396-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.3mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-179396-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.