30-position, 2-row vertical shrouded header for board-to-board applications. Features a 0.8mm pitch and surface mount termination with SMD/SMT. Offers a 3mm mated stacking height and a contact current rating of 500mA. Constructed with bronze contacts plated in tin (3um thickness), housed in natural color, and rated UL94 V-0 for flammability. Operates within a temperature range of -22°C to 221°C. Supplied in tape and reel packaging.
TE Connectivity 3-179397-0 technical specifications.
| Boss | Yes (With) |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS) |
| Stack Height | 0.118inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-179397-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.