
30-position, 2-row vertical shrouded header with a 2mm pitch. Features copper alloy contacts with tin plating and a 3.1mm contact post length. Designed for through-hole PCB mounting with a 0.079-inch pitch and 0.327-inch height. This male connector is white, RoHS and ELV compliant, and supplied in a tray package.
TE Connectivity 3-179868-0 technical specifications.
| Boss | No (Without) |
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.327inch |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.6inch |
| Pitch | 0.079inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Stackable | No |
| Tail Length | 3.1mm |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.