This 32-position 2-row vertical SMD/SMT socket features a 2.54mm pitch and is compliant with ELV regulations. It has a maximum operating temperature range of -125°C and a minimum operating temperature of -55°C. The socket is made with copper contacts and features a gold plating. It is available in a packaging quantity of 375 pieces per rail/tube and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1825046-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1825046-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Screw |
| ELV | Compliant |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 375 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 800 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825046-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.