
8-position, 1-row socket strip with a 1.25mm pitch for board-to-board applications. Features tin-plated bronze female socket contacts with a circular shape and a 500mA current rating. This vertical, surface-mount component utilizes SMD/SMT termination and a polyphenylene insulator, rated UL94 V-0 for flammability. Operates within a temperature range of -22°C to 221°C and offers a stack height of 0.197 inches. Packaged in tape and reel for automated assembly.
TE Connectivity 3-1827159-8 technical specifications.
| Boss | Yes (With) |
| Contact Current Rating | 500mA |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fine Pitch |
| Stack Height | 0.197inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1827159-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.