
440-position, 0.5mm pitch receptacle connector designed for board-to-board applications. Features straight, surface mount termination with a 50V voltage rating and 500mA current rating. Constructed with copper alloy contacts plated in gold and tin, offering a 0.2um plating thickness. Includes mating alignment, PCB mount alignment, and PCB mount retention for secure assembly. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 3-1827231-6 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.25mm |
| Housing Color | Black |
| Length | 61.8mm |
| Mated Stacking Heights | 8mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 440 |
| Number of Positions | 440 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Plating Thickness | 0.2um |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.14148inch |
| Series | Free Height (FH) |
| Stack Height | 8mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1827231-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
