
440-position, 4-row board-to-board header with a 0.5mm pitch, designed for surface mount applications. Features copper alloy contacts with gold and tin plating, offering a 500mA current rating and 50V voltage rating. This straight, vertical mount connector system includes mating alignment, PCB mount alignment, and PCB mount retention, with a mated stacking height of 8mm. The black housing is UL94 V-0 flammability rated, operating within a -40°C to 85°C temperature range.
Sign in to ask questions about the TE Connectivity 3-1827233-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1827233-6 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Current Rating | 500mA |
| Depth | 6.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.174885inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 61.8mm |
| Mated Stacking Heights | 8mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 440 |
| Number of Positions | 440 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 5.08mm |
| Pitch | 0.5mm |
| Plating | Gold |
| Plating Thickness | 0.2um |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | Free Height (FH) |
| Stack Height | 0.197inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1827233-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
