This surface mount IC socket features 200 positions with a 0.6mm pitch and 5.6mm row spacing. It is made from copper alloy with a gold plating and is compliant with ELV and RoHS regulations. The socket is packaged in a tray with 20 units per package and has a stack height of 4.6mm. It is suitable for use with DDR2 SDRAM memory types and is flammability rated UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Boss | Yes (With) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Memory Type | DDR2 SDRAM, |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.6mm |
| Stack Height | 4.6mm |
| RoHS | Compliant |