The THS/CGS series from TE Connectivity offers a 330R resistance value with a tolerance of 5%. These components are available in bulk packaging with a quantity of 100 per package. They are RoHS compliant and feature a solder lead/base style. The THS/CGS series has a maximum power dissipation of 15W and a package width and length of 0.827inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1879074-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1879074-3 technical specifications.
| Height | 0.433inch |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Power Dissipation | 15W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Tolerance | 5% |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879074-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.