The THS/CGS Series resistor from TE Connectivity features a 5% tolerance and a resistance of 680 ohms. It is available in bulk packaging with a quantity of 100 units. The resistor has a maximum power dissipation of 15 watts and is compliant with RoHS regulations. It is not radiation hardened and has a lead/base style of solder. The physical dimensions of the resistor are 0.827 inches in length and width, and 0.433 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1879074-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1879074-7 technical specifications.
| Height | 0.433inch |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Power Dissipation | 15W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Tolerance | 5% |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879074-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.