The THS Series resistor from TE Connectivity has a resistance of 2.2kR with a tolerance of 5%. It is available in bulk packaging with a quantity of 100 units. The resistor has a maximum power dissipation of 15W and is RoHS compliant. It measures 0.827inch in length and width, and 0.433inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1879074-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1879074-9 technical specifications.
| Height | 0.433inch |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Power Dissipation | 15W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Tolerance | 5% |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879074-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.