The 3-1879208-7 is a 0402 thin film resistor from TE Connectivity with a resistance of 330 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 63 milliwatts and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a rectangular shape with dimensions of 0.5mm depth, 0.014inch height, 0.039inch length, and 0.02inch width. It is available in quantities of 1000 and is packaged on a tape and reel. The resistor is RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |