This 20kR resistor features a flame retardant coating and is available in a 2-terminal SMD package. It has a maximum power dissipation of 5W and is RoHS compliant. The resistor is packaged in tape and reel quantities of 500 units, with a height of 0.28 inch, length of 0.531 inch, and width of 0.287 inch.
TE Connectivity 3-1879234-9 technical specifications.
| Package/Case | SMD/SMT |
| Features | Flame Retardant Coating |
| Height | 0.28inch |
| Length | 0.531inch |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Tolerance | 5% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879234-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.