The 3-1879377-2 resistor from TE Connectivity is a 2-terminal component with a package quantity of 20,000 units per reel. It has a resistance of 18 ohms and a tolerance of 5%. The resistor is packaged in a 0805 case and is suitable for applications with a maximum power dissipation of 333 milliwatts. The component is RoHS compliant and is not radiation hardened.
TE Connectivity 3-1879377-2 technical specifications.
| Package/Case | 0805 |
| Length | 0.083inch |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 5% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879377-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.