
The TE Connectivity 3-1879444-1 is a radial resistor with a resistance of 330 ohms and a tolerance of 5%. It has a maximum power dissipation of 100 watts and is packaged in a bulk quantity of 10 units. The resistor is made of a solderable material and has a length of 7.165 inches. It is compliant with RoHS regulations and is not a military standard component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1879444-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1879444-1 technical specifications.
| Package/Case | Radial |
| Depth | 28mm |
| Lead/Base Style | Solder |
| Length | 7.165inch |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879444-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.