The H8, Holsworthy resistor is a cylindrical device with an axial package and two terminations. It has a maximum power dissipation of 250mW and is available in bulk packaging with 250 units per package. The resistor operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
TE Connectivity 3-1879663-3 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879663-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.