Through Hole Metal Film Resistor, H8 Series, 255 Ohm, 250 Mw, - 0.1%, 350 V, Axial Leaded
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-1879663-7 technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Lead Diameter | 600um |
| Lead Length | 30mm |
| Lead/Base Style | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 255R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 240.007063mg |
| RoHS | Compliant |