This 9-contact female right angle D-subminiature connector features a glass filled polyester insulator and a solder termination. It is rated for use in applications with a UL flammability code of 94V-0. The connector has two rows of contacts and is designed for use in standard and high-density applications.
TE Connectivity 3-188025-2 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.