Conn D-Subminiature SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
TE Connectivity 3-188027-2 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.