TE Connectivity's 3-1906012-4 is a 34m multimode fiber optic cable with LC connectors, featuring an orange jacket and twin zip wire/cable. The cable is compliant with ELV standards and meets RoHS requirements. It is available in bulk packaging with a package quantity of one. The cable has an insertion loss of 0.55dB and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-1906012-4 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC |
| Connector Type B | LC SECURE |
| ELV | Compliant |
| Insertion Loss | 0.55dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 34m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.