
This 30m multimode fiber optic cable is manufactured by TE Connectivity and features a blue color. It is compliant with ELV regulations and has a male gender. The cable has an insertion loss of 0.5dB and a return loss of 0dB. It is packaged in bulk and is RoHS compliant.
TE Connectivity 3-1906039-0 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.5dB |
| Length | 30m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.