
This multimode fiber optic cable is 32 meters in length and features LC duplex connectors with LC SECURE connectors on the other end. The cable has an orange and beige color scheme and a yellow and beige color scheme for the connectors. It is compliant with ELV standards and has an insertion loss of 0.54 dB. The jacket material is OFNR and the cable is not lead-free. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex, LC |
| Connector Type B | LC Duplex, LC SECURE |
| Connectors Color | Yellow, Beige |
| ELV | Compliant |
| Insertion Loss | 0.54dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 32m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |