This LC duplex fiber optic cable is 32 meters in length and designed for multimode applications. It features green and beige connectors and is compliant with ELV standards. The cable has an insertion loss of 0.54 dB and is packaged in bulk quantities. It is also RoHS compliant and has a twin zip wire/cable type with a 2mm diameter.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Green, Beige |
| ELV | Compliant |
| Insertion Loss | 0.54dB |
| Lead Free | Not Applicable |
| Length | 32m |
| Mode | Multimode |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |