
This 38m multimode fiber optic cable is designed for high-speed data transmission. It features a beige color and twin zip wire/cable type with a diameter of 2mm. The cable is compliant with ELV regulations and RoHS standards, making it suitable for a wide range of applications. The insertion loss is 0.5dB, and the return loss is 0dB, ensuring reliable signal transmission.
TE Connectivity 3-1906055-8 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 38m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.