
This multimode fiber optic cable has a length of 39 meters and a twin zip wire/cable type with a blue color and 2mm diameter. It is RoHS compliant and suitable for use in applications where high-speed data transfer is required. The cable is designed for use in multimode fiber optic systems and has a return loss of 0 dB and an insertion loss of 0.5 dB.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-1906072-9 technical specifications.
| Insertion Loss | 0.5dB |
| Length | 39m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.