
This TE Connectivity fiber optic cable is a multimode cable with a length of 34 meters. It features a blue color and a twin zip wire/cable type with a diameter of 2mm. The cable is compliant with ELV regulations and RoHS standards. It is available in bulk packaging and is suitable for use in various applications.
TE Connectivity 3-1906098-4 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.5dB |
| Length | 34m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.