
Right-angle, 180-position power connector with 30 power positions. Features a 2mm pitch and 16A contact current rating with copper alloy contacts plated in tin. Designed for board-to-board applications, it offers solder termination and a 250V voltage rating. Operating temperature range is -40°C to 125°C, with UL94 V-0 flammability rating. Housing is black, with dimensions of 8mm height, 93.71mm length, and 0.9881 inch width.
TE Connectivity 3-1926710-0 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 16A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Black |
| Length | 93.71mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 180 |
| Number of Power Positions | 30 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.055mm |
| Pitch | 2mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Series | Minipak HDL |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 0.9881inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1926710-0 to view detailed technical specifications.
No datasheet is available for this part.