
This Ethernet cable assembly features a black color, RJ45 connectors, and a length of 10.67 meters. It is compliant with ELV regulations and RoHS standards. The assembly is designed for use in Ethernet applications and is available in various categories including Cat5e, Cat6, and Cat7.
TE Connectivity 3-1933116-5 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 10.67m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1933116-5 to view detailed technical specifications.
No datasheet is available for this part.