Cable Assembly 9.14m 24AWG Modular Plug to Modular Plug PL-PL
TE Connectivity 3-1933118-0 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 9.14m |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.