
This 10.06m cable assembly features Blue color, RJ45 connectors, and is compliant with ELV and RoHS standards. It is not halogen free and has a keyed design. The cable assembly is suitable for use in Cat5e, Cat6, and Cat7 applications.
TE Connectivity 3-1933118-3 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 10.06m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.