This 10.97m Ethernet cable assembly features blue color and is designed for use with RJ45 connectors. It is compliant with ELV regulations and RoHS standards. The assembly is not halogen free and is keyed for no specific orientation.
TE Connectivity 3-1933118-6 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 10.97m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.