
This 11.58m cable assembly features yellow color and is designed for male to male RJ45 to RJ45 connections. It is compliant with ELV regulations and RoHS standards, but not halogen free. The assembly is categorized under Cat5e, Cat6, and Cat7 cable types.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-1933122-8 technical specifications.
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 11.58m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
