
This 10.37m Ethernet cable assembly features RJ45 connectors on both ends and is compliant with ELV regulations. The cable is not halogen free and is packaged in bulk. It is RoHS compliant and does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 10.37m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |