
This TE Connectivity cable assembly features a grey color and is compliant with ELV regulations. It has a length of 11.58 meters and is designed for Ethernet applications. The assembly is a male-to-male RJ45 connector configuration. The RoHS compliance indicates that it meets the EU's Restriction of Hazardous Substances directive.
Sign in to ask questions about the TE Connectivity 3-1933881-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1933881-8 technical specifications.
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 11.58m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1933881-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.