
220 position, 2-row vertical shrouded header with 0.5mm pitch for board-to-board applications. Features copper alloy contacts with gold/tin plating, 500mA current rating, and 8mm stack height. Surface mount termination with SMD/SMT, includes boss and mating alignment for secure connection. Operating temperature range of -40°C to 85°C, with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1939755-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.25mm |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 220 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.14148inch |
| Series | Free Height (FH) |
| Stack Height | 8mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1939755-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.