
The 3-position wire-to-board connector from TE Connectivity is a black, 2.5mm pitch connector compliant with ELV regulations. It operates within a temperature range of -30°C to 105°C and is available in quantities of 7200 per bag. This connector is RoHS compliant and part of the Grace Inertia GIC series.
TE Connectivity 3-1971794-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 7200 |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Grace Inertia, GIC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1971794-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.