3-position shrouded header with a 2.5mm pitch, featuring male pin contacts made of copper alloy with tin plating. This through-hole mounted connector offers a 3A current rating and 50V voltage rating, with a maximum operating temperature of 105°C. The blue thermoplastic insulation is UL94 V-0 flammability rated, and the header includes mating alignment features.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Blue |
| Insulation Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Loose Piece |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Grace Inertia, GIC |
| Termination | Kinked Pin |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |