
12-position, 2-row wire-to-board header with a 3.3mm pitch. Features male pin contacts made of tin-plated copper alloy, designed for vertical, top-entry, through-hole mounting with kinked pin termination. Rated for 4A current and 250V voltage, operating between -30°C and 105°C. Housing is red, UL94 V-0 flammability rated, and the component is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1971906-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 175 |
| Packaging | Loose Piece |
| Pitch | 0.13inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Grace Inertia, GIC, AMP |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1971906-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.