
This 3-position through hole header features a red color with tin plated contacts and a 0.098inch pitch. It is available in a bulk packaging quantity of 285 units. The header is RoHS compliant and has a termination type of solder. It is designed for use in applications where a through hole mounting style is required.
TE Connectivity 3-1971938-3 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| Contact Type | Tab |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 285 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.