This surface mount socket features 204 gold plated contacts and is designed for use with DDR3 SDRAM memory modules. It has a right angle orientation and is available in tape and reel packaging. The socket has a pitch of 0.6mm and is terminated with solder. It is not radiation hardened and is intended for general use.
TE Connectivity 3-2013310-5 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR3 SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 204 |
| Number of Positions | 204 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-2013310-5 to view detailed technical specifications.
No datasheet is available for this part.